
7-contact, single-row, male receptacle power connector with a 3mm pitch. Features brass contacts with gold plating, rated for 5A and 600V AC/250.25kV DC. Solder termination and through-hole mounting for vertical orientation. Black, low-halogen, UL94 V-0 rated housing with a maximum operating temperature of 105°C. Glow wire compliant and lead-free.
Molex 43650-0716 technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Gold |
| Current Rating | 5A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Glow Wire Compliant | Compliant |
| Halogen Free | Low Halogen |
| Housing Color | Black |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 250.25kV |
| Mount | Through Hole |
| Number of Circuits | 7 |
| Number of Contacts | 7 |
| Number of Positions | 7 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Package Quantity | 1326 |
| Packaging | Tray |
| Pitch | 3mm |
| RoHS Compliant | Yes |
| Series | 43650 |
| Termination | Solder |
| Voltage Rating | 600V |
| RoHS | Compliant |
Download the complete datasheet for Molex 43650-0716 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.