
10-position, 1-row, right-angle male header with 3mm pitch. Features brass contacts with gold plating and 3.18mm contact post length. Rated for 5A current and 600V voltage. Through-hole mounting with solder termination. Operates from -40°C to 105°C, is RoHS and Glow Wire compliant, and low halogen. Supplied in tray packaging.
Molex 43650-1002 technical specifications.
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Post Length | 3.18mm |
| Current Rating | 5A |
| Glow Wire Compliant | Compliant |
| Halogen Free | Low Halogen |
| Height | 6.07mm |
| Lead Length | 3.18mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Circuits | 10 |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 1071 |
| Packaging | Tray |
| Pitch | 3mm |
| Plating | Tin |
| RoHS Compliant | Yes |
| Series | 43650 |
| Termination | Solder |
| Voltage Rating | 600V |
| RoHS | Compliant |
Download the complete datasheet for Molex 43650-1002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
