This 10-position connector features a vertical orientation and a 3mm pitch. It has a current rating of 5A and a voltage rating of 250V. The connector is compliant with RoHS regulations and has a termination type of through hole. The contact material is brass with a gold plating.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 43650-1017 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Material | Brass |
| Contact Plating | Gold |
| Current Rating | 5A |
| Gender | Male |
| Glow Wire Compliant | Compliant |
| Halogen Free | Low Halogen |
| Number of Circuits | 10 |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Package Quantity | 918 |
| Packaging | Tray |
| Pitch | 3mm |
| RoHS Compliant | Yes |
| Series | 43650 |
| Termination | Through Hole |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 43650-1017 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.