
The Molex 43650-1025 is a 10-position surface mount rectangular connector with a 3mm pitch. It features a voltage rating of 250V and a current rating of 5A. The connector is compliant with RoHS and has a maximum operating temperature of 105°C. It is available in a tape and reel packaging configuration and is part of the Micro-Fit 3.0 series.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 43650-1025 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Current Rating | 5A |
| Glow Wire Compliant | Compliant |
| Halogen Free | Low Halogen |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 10 |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Pitch | 3mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Micro-Fit 3.0™ 43650 |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 43650-1025 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.