This connector features a brass contact material with gold plating, a current rating of 5A, and a voltage rating of 600V. It is compliant with glow wire standards and has low halogen content. The connector is packaged in a tray with 918 units per package and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Contact Material | Brass |
| Contact Plating | Gold |
| Current Rating | 5A |
| Glow Wire Compliant | Compliant |
| Halogen Free | Low Halogen |
| Number of Circuits | 10 |
| Number of Positions | 10 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Package Quantity | 918 |
| Packaging | Tray |
| Pitch | 3mm |
| RoHS Compliant | Yes |
| Termination | Through Hole |
| Voltage Rating | 600V |
| RoHS | Compliant |