
GLOVE, POLYAMIDE, L/FREE, PU, SIZE 6 - More Details
Molex 43650-1213-P technical specifications.
| Gender | Male |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Contacts | 12 |
| Orientation | Right Angle |
| Pitch | 3mm |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Molex 43650-1213-P to view detailed technical specifications.
No datasheet is available for this part.