This Molex Micro-Fit 3.0 header features a 3-pin HDR design with a 3mm pitch, supporting up to 600V and 8.5A per contact. It is suitable for wire-to-board applications and is mounted through a hole. The header operates within a temperature range of -40°C to 105°C.
Checking distributor stock and pricing after the page loads.
| Type | Wire to Board |
| Gender | HDR |
| Number of Contacts | 3Power |
| Terminal Pitch | 3mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Polarization Type | Center Key |
| Max Current Rating | 8.5/ContactA |
| Max Voltage Rating | 600V |
| Tradename | Micro-Fit 3.0 |
| Height | 9.9mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |