The Molex Micro-Fit 3.0 HDR power connector features a right-angle body orientation and a termination method of solder. It has 4 contacts and a terminal pitch of 3mm. This connector is rated for a maximum current of 8.5A per contact and a maximum voltage of 600V. It operates within a temperature range of -40°C to 105°C and is designed for through-hole mounting.
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Gender | HDR |
| Number of Contacts | 4 |
| Terminal Pitch | 3mm |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Terminals | 4 |
| Number of Ports | 1 |
| Max Current Rating | 8.5/ContactA |
| Max Voltage Rating | 600V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Tradename | Micro-Fit 3.0™ |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |