The Molex 436500504 is a 5-contact shrouded header with a right-angle body orientation. It features a 3mm terminal pitch and is designed for through-hole mounting. The header has a maximum operating temperature range of -40°C to 105°C and a maximum voltage rating of 600V. It is suitable for use in applications where high current and voltage ratings are required.
Checking distributor stock and pricing after the page loads.
| Type | Shrouded Header |
| Gender | HDR |
| Number of Contacts | 5 |
| Terminal Pitch | 3mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Polarization Type | Center Key |
| Max Current Rating | 8.5/ContactA |
| Max Voltage Rating | 600V |
| Tradename | Micro-Fit 3.0 |
| Height | 5.57mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |