
This 10-position male power connector features a brass contact material with a tin plating, a 3mm pitch, and a through hole termination. The connector is part of the 43650 series and is available in a package quantity of 918. The contact post length is 3.18mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 436506015 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Tin |
| Contact Post Length | 3.18mm |
| Number of Positions | 10 |
| Number of Rows | 1 |
| Package Quantity | 918 |
| Pitch | 3mm |
| Series | 43650 |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Molex 436506015 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.