
This Molex 43680-1002 connector features a male contact gender and a current rating of 18A. It is designed for cable mount applications and has a pitch of 7.5mm. The connector is available in a bulk packaging quantity of 1500 pieces and is compliant with RoHS regulations. It has a maximum operating temperature of 75°C and a minimum operating temperature of -40°C.
Checking distributor stock and pricing after the page loads.
Molex 43680-1002 technical specifications.
| Contact Gender | Male |
| Current Rating | 18A |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1500 |
| Packaging | Bulk |
| Pitch | 7.5mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 43680 |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.
