
3-position male plug connector with 7.50mm pitch, featuring male blade contacts and a straight orientation. This free-hanging, cable-mount housing is constructed from black Nylon, rated for 18A and 600V DC, operating between -40°C and 75°C. It is UL94 V-0 flammability rated, glow wire compliant, low halogen, and RoHS compliant, supporting wire gauges from 18AWG to 14AWG.
Sign in to ask questions about the Molex 43680-2003 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 43680-2003 technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Type | Male Blade |
| Current Rating | 18A |
| Depth | 35.56mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Glow Wire Compliant | Compliant |
| Halogen Free | Low Halogen |
| Height | 19.15mm |
| Housing Color | Black |
| Insulation Material | Nylon |
| Length | 26.42mm |
| Max Current Rating | 18A |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 10 |
| Packaging | Bulk |
| Pitch | 7.49mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Sabre™ 43680 |
| Termination | Crimp |
| Voltage Rating | 600V |
| DC Rated Voltage | 600V |
| Width | 19.15mm |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 43680-2003 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
