This 24-contact HDR power connector features a straight body orientation and is designed for through-hole mounting. It has a terminal pitch of 4.2mm and a product length of 57mm. The connector has a product depth of 15mm and a product height of 14.1mm, with a weight of 7.267g. It is a power connector with a termination method of solder.
Sign in to ask questions about the Molex 43693-0002 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 43693-0002 technical specifications.
| Terminal Pitch (mm) | 4.2 |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Terminals | 24 |
| Number of Ports | 1 |
| Product Length (mm) | 57 |
| Product Depth (mm) | 15 |
| Product Height (mm) | 14.1 |
| Product Weight (g) | 7.267 |
| Type | Power |
| Gender | HDR |
| Number of Contacts | 24 |
| Termination Method | Solder |
| Cage Code | 1UX99 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Molex 43693-0002 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.