Right angle, female, surface mount modular connector featuring 6 contacts and 6 positions. This unshielded jack offers a 1.27mm pitch and is designed for telecom and datacom applications. Constructed with bronze contacts and gold plating, it boasts a 1.5A current rating and a 125V voltage rating. The black housing is UL94 V-0 flammability rated, lead-free, and glow wire compliant, operating within a -40°C to 80°C temperature range.
Molex 43743-6001 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 1.5A |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Glow Wire Compliant | Compliant |
| Housing Color | Black |
| Lead Free | Lead Free |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 12 |
| Number of Contacts | 6 |
| Number of Ports | 1 |
| Number of Positions | 6 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 43743 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Voltage Rating | 125V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for Molex 43743-6001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.