Unshielded, right-angle modular jack connector with 6 positions and 1 row. Features gold-plated bronze contacts, a 1.5A current rating, and a 125V voltage rating. Designed for surface mount termination with a 1.27mm pitch. Operates within a temperature range of -40°C to 80°C and boasts a UL94 V-0 flammability rating. This lead-free, RoHS compliant component is packaged on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 43743-6101 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 1.5A |
| Direction | Down |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 11.7mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 13.2mm |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Ports | 1 |
| Number of Positions | 6 |
| Number of Rows | 1 |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Pitch | 1.27mm |
| RoHS Compliant | Yes |
| Series | 43743 |
| Shielding | Unshielded |
| Termination | Solder |
| Voltage Rating | 125V |
| Width | 16.9mm |
| RoHS | Compliant |
Download the complete datasheet for Molex 43743-6101 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.