
8-position, 8-contact female right-angle modular connector for telecom and datacom applications. Features gold-plated bronze contacts, a 1.5A current rating, and a 125V voltage rating. Surface mount terminal with a 1.27mm pitch, designed for tape and reel packaging. Constructed with a black UL94 V-0 flammability rated housing, operating between -40°C and 80°C. This lead-free, RoHS compliant jack offers a secure locking mechanism.
Checking distributor stock and pricing after the page loads.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 1.5A |
| Depth | 16.89mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 15.24mm |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Contacts | 8 |
| Number of Ports | 1 |
| Number of Positions | 8 |
| Orientation | Right Angle |
| Package Quantity | 1050 |
| Packaging | Tape and Reel |
| Pitch | 1.27mm |
| Plating | Tin |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 43743 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Voltage Rating | 125V |
| DC Rated Voltage | 125V |
| Width | 11.74mm |
| RoHS | Compliant |
