Molex 43743-8102 technical specifications.
| Mount | Surface Mount |
| Number of Contacts | 8 |
| Orientation | Right Angle |
| Packaging | Tape and Reel |
| Pitch | 1.27mm |
| RoHS Compliant | Yes |
| Series | 43743 |
| RoHS | Compliant |
Download the complete datasheet for Molex 43743-8102 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.