Surface mount modular jack, 8 position, 1 port, female, right-angle, unshielded. Features gold-plated bronze contacts, a 1.5A current rating, and 125V voltage rating. Operates within a -40°C to 80°C temperature range. Housing is black, UL94 V-0 flammability rated, and the component is lead-free and RoHS compliant. Supplied on tape and reel.
Molex 43743-8103 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 1.5A |
| Direction | Down |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 11.7mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 15.2mm |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Ports | 1 |
| Number of Positions | 8 |
| Number of Rows | 1 |
| Package Quantity | 1050 |
| Packaging | Tape and Reel |
| Pitch | 1.27mm |
| RoHS Compliant | Yes |
| Series | 43743 |
| Shielding | Unshielded |
| Termination | Solder |
| Voltage Rating | 125V |
| Width | 16.9mm |
| RoHS | Compliant |
Download the complete datasheet for Molex 43743-8103 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.