
Rectangular power connector featuring a right-angle orientation and through-hole mounting. This 4-position, 4-contact male receptacle offers a 4.2mm pitch and 0.165-inch row spacing. Constructed with brass contacts plated in tin, it supports a 13A current rating and a maximum operating temperature of 105°C. The black housing is UL94 V-0 flammability rated, and the component operates within a voltage range of 600V AC/DC.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 43810-0001 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SMC |
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Current Rating | 13A |
| Diameter | 4.2mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Housing Color | Black |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 600V |
| Mount | Through Hole |
| Number of Circuits | 4 |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 10 |
| Packaging | Tray |
| Pitch | 4.2mm |
| Plating | Tin |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.165inch |
| Series | Mini-Fit® BMI™ SMC™ 43810 |
| Termination | Solder |
| Voltage Rating | 600V |
| DC Rated Voltage | 600V |
| RoHS | Compliant |
Download the complete datasheet for Molex 43810-0001 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
