
The Molex 43810-0052 is an 18-position right angle SMC connector rated for 600V and 6A. It features a brass contact material with tin plating and is available in a tray packaging quantity of 144. The connector is RoHS compliant and has a pitch of 4.2mm with a row spacing of 5.5mm.
Sign in to ask questions about the Molex 43810-0052 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 43810-0052 technical specifications.
| Package/Case | SMC |
| Contact Material | Brass |
| Contact Plating | Tin |
| Current Rating | 6A |
| Glow Wire Compliant | Non-compliant |
| Number of Circuits | 18 |
| Number of Positions | 18 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 144 |
| Packaging | Tray |
| Pitch | 4.2mm |
| RoHS Compliant | Yes |
| Row Spacing | 5.5mm |
| Series | 43810 |
| Termination | Through Hole |
| Voltage Rating | 600V |
| RoHS | Compliant |
Download the complete datasheet for Molex 43810-0052 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.