
This Molex connector features 24 HDR contacts with a terminal pitch of 4.2mm, suitable for wire-to-board mounting through holes. The connector has a maximum operating temperature range of -40 to 105°C and a maximum voltage rating of 600VDC or 600VAC. It is designed for high-reliability applications and has a product weight of 12.843g.
Sign in to ask questions about the Molex 43810-1005 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 43810-1005 technical specifications.
| Terminal Pitch (mm) | 4.2 |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Product Weight (g) | 12.843 |
| Type | Wire to Board |
| Gender | HDR |
| Number of Contacts | 24 |
| Termination Method | Solder |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Max Current Rating | 13/ContactA |
| Max Voltage Rating | 600VDC|600VAC |
| Tradename | Mini-Fit® BMI |
| Cage Code | 1UX99 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Molex 43810-1005 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.