Conn Wire to Board M 6 POS 4.2mm Solder RA Thru-Hole Mini-Fit® BMI Tray
Molex 438100002 technical specifications.
| Type | Wire to Board |
| Gender | M |
| Number of Contacts | 6 |
| Terminal Pitch | 4.2mm |
| Termination Method | Solder |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Max Current Rating | 13/ContactA |
| Max Voltage Rating | 600VDC|600VAC |
| Tradename | Mini-Fit® BMI |
| Height | 15mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.