Mini-Fit BMI Header, Dual Row, Right Angle, for 1.60mm PCB, 8 Circuits, Tin (Sn) Plating, 260C Wave Solderable, with Retention Clip
Molex 438100003 technical specifications.
| Type | Wire to Board |
| Gender | HDR |
| Number of Contacts | 8 |
| Terminal Pitch | 4.2mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Polarization Type | Dual Key |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.