The Molex 438100048 is a wire to board header with a 10-contact HDR configuration, suitable for applications requiring a 4.2mm terminal pitch. This header features a right-angle body orientation and is designed for through-hole mounting. It has a maximum operating temperature range of -40 to 105°C and can handle a maximum current rating of 13 amps per contact. The Molex 438100048 is rated for 600VDC and 600VAC and is part of the Mini-Fit BMI tradename series.
Molex 438100048 technical specifications.
| Type | Wire to Board |
| Gender | HDR |
| Number of Contacts | 10 |
| Terminal Pitch | 4.2mm |
| Termination Method | Solder |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Max Current Rating | 13/ContactA |
| Max Voltage Rating | 600VDC|600VAC |
| Tradename | Mini-Fit® BMI |
| Height | 15mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.