The Molex 438100100 is a 4-pin HDR wire to board header with a terminal pitch of 4.2mm. It features a solder termination method and a right-angle body orientation. The header is rated for a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. It is designed for through-hole mounting and has a maximum current rating of 13A per contact. The header is part of the Mini-Fit BMI tradename and is suitable for use in applications with a maximum voltage rating of 600VDC or 600VAC.
Molex 438100100 technical specifications.
| Type | Wire to Board |
| Gender | HDR |
| Number of Contacts | 4 |
| Terminal Pitch | 4.2mm |
| Termination Method | Solder |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Max Current Rating | 13/ContactA |
| Max Voltage Rating | 600VDC|600VAC |
| Tradename | Mini-Fit® BMI |
| Height | 15mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.