
Two-port, right-angle female connector featuring 24 circuits and 12 contacts with gold-plated bronze contacts. This through-hole mounted component operates at 150V AC/DC with a 1.5A current rating and a temperature range of -40°C to 80°C. The black, UL94 V-0 rated housing ensures lead-free and RoHS compliance.
Sign in to ask questions about the Molex 43814-6421 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 43814-6421 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 1.5A |
| Depth | 16.51mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Glow Wire Compliant | Non-compliant |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 24.13mm |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 125V |
| Mount | Through Hole |
| Number of Circuits | 24 |
| Number of Contacts | 12 |
| Number of Ports | 2 |
| Number of Positions | 6 |
| Number of Positions Loaded | 8 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 1656 |
| Packaging | Rail/Tube |
| Pitch | 2.04mm |
| RoHS Compliant | Yes |
| Series | 43814 |
| Shielding | Unshielded |
| Termination | Through Hole |
| Voltage Rating (AC) | 150V |
| DC Rated Voltage | 150V |
| RoHS | Compliant |
Download the complete datasheet for Molex 43814-6421 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
