
Right-angle, 6-position USB connector with two ports. Features bronze contacts with gold and tin plating, rated for 1.5A and 150V AC/DC. This through-hole mount component has a UL94 V-0 flammability rating and operates between -40°C and 85°C. Its black housing measures 24.13mm in length, 16.51mm in width, and 12.7mm in height.
Molex 43814-6621 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold, Tin |
| Current Rating | 1.5A |
| Depth | 16.51mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 12.7mm |
| Housing Color | Black |
| Length | 24.13mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 150V |
| Mount | Through Hole |
| Number of Contacts | 6 |
| Number of Ports | 2 |
| Number of Positions | 6 |
| Number of Positions Loaded | 6 |
| Orientation | Right Angle |
| Packaging | Rail/Tube |
| Pitch | 1.02mm |
| RoHS Compliant | Yes |
| Series | 43814 |
| Shielding | Unshielded |
| Termination | Through Hole |
| Voltage Rating (AC) | 150V |
| DC Rated Voltage | 150V |
| Width | 16.51mm |
| RoHS | Compliant |
Download the complete datasheet for Molex 43814-6621 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.