Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 43841-0001 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 43841-0001 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 1.5A |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Ports | 2 |
| Number of Positions | 8 |
| Orientation | Right Angle |
| Packaging | Tape and Reel |
| Pitch | 1.02mm |
| RoHS Compliant | Yes |
| Series | 43841 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Voltage Rating (AC) | 150V |
| RoHS | Compliant |
Download the complete datasheet for Molex 43841-0001 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.