Molex 43841-0004 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 1.5A |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Number of Ports | 2 |
| Number of Positions | 6 |
| Packaging | Tape and Reel |
| Pitch | 1.02mm |
| RoHS Compliant | Yes |
| Series | 43841 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Voltage Rating (AC) | 150V |
| RoHS | Compliant |
Download the complete datasheet for Molex 43841-0004 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.