
Dual-port, right-angle USB connector featuring SMT termination for surface mounting. This female connector offers 6 positions per port, with 12 loaded positions, and a 1.02mm pitch. Constructed with bronze contacts and gold plating, it supports a 1.5A current rating and a maximum AC voltage of 150V. Operating within a -40°C to 70°C temperature range, the black housing boasts a UL94 V-0 flammability rating.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 43841-0005 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 43841-0005 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 1.5A |
| Depth | 16.9mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Length | 26.42mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 150V |
| Mount | Surface Mount |
| Number of Contacts | 6 |
| Number of Ports | 2 |
| Number of Positions | 6 |
| Number of Positions Loaded | 12 |
| Orientation | Right Angle |
| Packaging | Tape and Reel |
| Pitch | 1.02mm |
| RoHS Compliant | Yes |
| Series | 43841 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Voltage Rating (AC) | 150V |
| RoHS | Compliant |
Download the complete datasheet for Molex 43841-0005 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
