This surface mount connector features a female gender with a current rating of 1.5A and a voltage rating of 150V AC. It has 2 ports and 6 positions with a pitch of 1.02mm. The connector is made of bronze with a gold plating and is RoHS compliant. It can operate between -40°C and 70°C and is available in tape and reel packaging.
Checking distributor stock and pricing after the page loads.
Molex 43841-0018 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 1.5A |
| Gender | Female |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Ports | 2 |
| Number of Positions | 6 |
| Packaging | Tape and Reel |
| Pitch | 1.02mm |
| RoHS Compliant | Yes |
| Series | 43841 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Voltage Rating (AC) | 150V |
| RoHS | Compliant |
No datasheet is available for this part.