
8-position, 1-port, right-angle modular jack with through-hole termination. Features gold-plated bronze contacts and a black nylon, glass, polyamide housing. Rated for 150V and 1.5A, operating between -40°C and 85°C. UL and CSA approved, UL94 V-0 flammability rating, and RoHS compliant.
Sign in to ask questions about the Molex 43860-0001 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 43860-0001 technical specifications.
| Approvals | UL, CSA |
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 1.5A |
| Depth | 14.99mm |
| Direction | Up |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 0.52inch |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 15.75mm |
| Material | Nylon, Glass, Polyamide |
| Max Current Rating | 1.5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Ports | 1 |
| Number of Positions | 8 |
| Number of Positions Loaded | 8 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 1260 |
| Packaging | Rail/Tube |
| Pitch | 2.04mm |
| Plating | Tin |
| Primary Type | MODULAR |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 43860 |
| Shielding | Unshielded |
| Termination | Through Hole |
| Voltage Rating | 150V |
| Voltage Rating (AC) | 150V |
| DC Rated Voltage | 150V |
| Width | 13.21mm |
| RoHS | Compliant |
Download the complete datasheet for Molex 43860-0001 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
