
6-position, 6-contact modular connector featuring a right-angle, female jack with solder terminals and a locking mechanism. This unshielded, surface mount and through-hole compatible component offers a 1.5A current rating and 150V voltage rating, with gold and tin plated bronze contacts. Operating within a -40°C to 85°C temperature range, it boasts UL94 V-0 flammability and is lead-free, RoHS, and SVHC compliant.
Checking distributor stock and pricing after the page loads.
Molex 43860-0002 technical specifications.
| Approvals | UL, CSA |
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold, Tin |
| Current Rating | 1.5A |
| Depth | 14.99mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 0.52inch |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 15.75mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount, Through Hole |
| Number of Contacts | 6 |
| Number of Ports | 1 |
| Number of Positions | 6 |
| Number of Positions Loaded | 6 |
| Orientation | Right Angle |
| Package Quantity | 1260 |
| Packaging | Rail/Tube |
| Pitch | 2.04mm |
| Primary Type | MODULAR |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | 43860 |
| Shielding | Unshielded |
| Termination | Through Hole |
| Voltage Rating (AC) | 150V |
| DC Rated Voltage | 150V |
| Width | 13.21mm |
| RoHS | Compliant |
