
Shielded, right-angle, female modular connector with 6 contacts and 6 positions. Features gold and tin plated bronze and brass contacts, a 1.5A current rating, and a 150V AC/DC voltage rating. Designed for through-hole mounting with solder terminals and a locking mechanism. Operates within a temperature range of -40°C to 85°C and boasts a UL94 V-0 flammability rating.
Molex 43860-0005 technical specifications.
| Color | Black |
| Contact Material | Bronze, Brass |
| Contact Plating | Gold, Tin |
| Current Rating | 1.5A |
| Depth | 14.99mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Length | 15.75mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 150V |
| Mount | Through Hole |
| Number of Contacts | 6 |
| Number of Ports | 1 |
| Number of Positions | 6 |
| Orientation | Right Angle |
| Package Quantity | 720 |
| Packaging | Tray |
| Pitch | 1.02mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 43860 |
| Shielding | Shielded |
| Termination | Through Hole |
| Voltage Rating (AC) | 150V |
| DC Rated Voltage | 150V |
| Width | 13.21mm |
| RoHS | Compliant |
Download the complete datasheet for Molex 43860-0005 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
