Modular Ethernet connector featuring 4 contacts and a right-angle, through-hole mounting orientation. This female jack offers a 2.04mm pitch and a 1.5A current rating with 150V AC voltage rating. Constructed with gold-plated bronze contacts, it operates within a -40°C to 85°C temperature range and boasts UL94 V-0 flammability. RoHS compliant and UL/CSA approved, this unshielded connector is designed for telecom and datacom applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 43860-0009 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | UL, CSA |
| Color | Black, Clear |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 1.5A |
| Depth | 14.99mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 0.52inch |
| Length | 0.62inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, Panel |
| Number of Contacts | 4 |
| Number of Ports | 1 |
| Number of Positions | 6 |
| Number of Ways | 6 |
| Orientation | Right Angle |
| Packaging | Rail/Tube |
| Pitch | 2.04mm |
| Primary Type | MODULAR |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 43860 |
| Shielding | Unshielded |
| Termination | Through Hole |
| Voltage Rating (AC) | 150V |
| Width | 15.75mm |
| RoHS | Compliant |
Download the complete datasheet for Molex 43860-0009 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
