
Shielded, right-angle modular connector featuring 8 contacts and 8 positions for telecom and datacom applications. This female jack offers a 1.5A current rating and 150V voltage rating, with gold-plated bronze and brass contacts. The black housing is constructed from UL94 V-0 rated material, ensuring flammability resistance. Designed for through-hole mounting with solder terminals, it operates within a temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
| Approvals | UL, CSA |
| Color | Black, Clear |
| Contact Material | Bronze, Brass |
| Contact Plating | Gold |
| Current Rating | 1.5A |
| Depth | 15.75mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Length | 16.38mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Ports | 1 |
| Number of Positions | 8 |
| Orientation | Right Angle |
| Package Quantity | 720 |
| Packaging | Tray |
| Pitch | 1.02mm |
| Plating | Tin |
| Primary Type | MODULAR |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 43860 |
| Shielding | Shielded |
| Termination | Through Hole |
| Voltage Rating (AC) | 150V |
| DC Rated Voltage | 150V |
| Width | 13.54mm |
| RoHS | Compliant |