
Shielded, right-angle modular jack with 6 positions and 6 contacts. Features gold-plated bronze and brass contacts, a 1.5A current rating, and a 150V voltage rating. Nylon dielectric and UL94 V-0 flammability rating ensure durability. Through-hole mounting with a panel mount option. Operating temperature range of -40°C to 85°C.
Sign in to ask questions about the Molex 43860-0014 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 43860-0014 technical specifications.
| Approvals | UL, CSA |
| Color | Black |
| Contact Material | Bronze, Brass |
| Contact Plating | Gold |
| Current Rating | 1.5A |
| Depth | 15.75mm |
| Dielectric Material | Nylon |
| Direction | Up |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 0.533inch |
| Housing Color | Black |
| Lead Free | Contains Lead |
| Length | 0.645inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, Panel |
| Number of Contacts | 6 |
| Number of Ports | 1 |
| Number of Positions | 6 |
| Number of Rows | 1 |
| Number of Ways | 6 |
| Orientation | Right Angle |
| Package Quantity | 720 |
| Packaging | Tray |
| Pitch | 1.02mm |
| Plating | Tin |
| Primary Type | MODULAR |
| RoHS Compliant | Yes |
| Series | 43860 |
| Shielding | Shielded |
| Termination | Through Hole |
| Voltage Rating | 150V |
| Voltage Rating (AC) | 150V |
| DC Rated Voltage | 150V |
| Width | 16.38mm |
| RoHS | Compliant |
Download the complete datasheet for Molex 43860-0014 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
