
Rectangular power connector featuring 24 male contacts with a vertical, through-hole mount orientation. This receptacle offers a 24-position, 2-row configuration with a 4.2mm pitch and row spacing. Constructed with bronze and brass contacts plated in tin, it supports a current rating of 8A and a voltage rating of 600V DC. The black housing is UL94 V-0 flammability rated, operating within a temperature range of -40°C to 105°C.
Molex 43879-0032 technical specifications.
| Color | Black |
| Contact Material | Bronze, Brass |
| Contact Plating | Tin |
| Current Rating | 8A |
| Depth | 15mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Housing Color | Black |
| Length | 60.81mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Circuits | 24 |
| Number of Contacts | 24 |
| Number of Ports | 1 |
| Number of Positions | 24 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Package Quantity | 200 |
| Packaging | Tray |
| Pitch | 4.2mm |
| RoHS Compliant | Yes |
| Row Spacing | 4.2mm |
| Series | 43879 |
| Termination | Solder |
| Voltage Rating | 600V |
| DC Rated Voltage | 600V |
| RoHS | Compliant |
Download the complete datasheet for Molex 43879-0032 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
