Headers & Wire Housings MF CPI Vert Hdr For .094 PCB 24Ckt Tin
Molex 43879-6032 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin |
| Current Rating | 8A |
| Glow Wire Compliant | Non-compliant |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Number of Circuits | 24 |
| Number of Positions | 24 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Package Quantity | 200 |
| Packaging | Tray |
| Pitch | 4.2mm |
| RoHS Compliant | Yes |
| Series | 43879 |
| Termination | Through Hole |
| Voltage Rating (AC) | 600V |
| RoHS | Compliant |
No datasheet is available for this part.