
This Molex connector features a 4.2mm terminal pitch, with 24 contacts and a maximum current rating of 8A per contact. It has a maximum voltage rating of 600VDC and 600VAC, and operates over a temperature range of -40°C to 105°C. The connector is designed for wire-to-board applications and has a press-fit termination method. It is a dual-key/side-slot polarized connector with a product length of 60.81mm, depth of 15mm, and height of 14.9mm.
Molex 438790065 technical specifications.
| Terminal Pitch (mm) | 4.2 |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Rows | 2 |
| Row Spacing (mm) | 4.2 |
| Product Length (mm) | 60.81 |
| Product Depth (mm) | 15 |
| Product Height (mm) | 14.9 |
| Length Tolerance (mm) | ±0.5 |
| Depth Tolerance (mm) | ±0.25 |
| Height Tolerance (mm) | ±0.25 |
| Product Weight (g) | 11.048 |
| Type | Wire to Board |
| Gender | HDR |
| Number of Contacts | 24 |
| Termination Method | Press Fit |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Polarization Type | Dual Key/Side Slot |
| Max Current Rating | 8/ContactA |
| Max Voltage Rating | 600VDC|600VAC |
| Tradename | Mini-Fit BMI |
| Cage Code | 1UX99 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Molex 438790065 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.