6-position, 2-row rectangular receptacle connector with a 10mm pitch. Features female socket contacts and a straight orientation, designed for free-hanging, cable mounting with crimp termination. Rated for 50A current and operates within a temperature range of -40°C to 105°C. Dimensions include a 45.7mm length, 34.4mm width, and 24.8mm depth. This RoHS compliant component is black in color.
Sign in to ask questions about the Molex 43914-1101 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 43914-1101 technical specifications.
| Color | Black |
| Contact Gender | Female |
| Contact Type | Female Socket |
| Current Rating | 50A |
| Depth | 24.8mm |
| Gender | Receptacle |
| Glow Wire Compliant | Non-compliant |
| Length | 45.7mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging, Cable |
| Number of Circuits | 6 |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 10mm |
| Primary Type | Rectangular |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Mini-Fit® Sr™ 43914 |
| Termination | Crimp |
| Width | 34.4mm |
| RoHS | Compliant |
Download the complete datasheet for Molex 43914-1101 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
