
This 14-position, 2-row connector features a brass contact material with tin plating, supporting up to 50A of current. It is packaged in a tray with 112 pieces and has a 10mm pitch. The connector is designed for through-hole termination and is rated for 600V.
Sign in to ask questions about the Molex 439151110 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 439151110 technical specifications.
| Contact Material | Brass |
| Contact Plating | Tin |
| Current Rating | 50A |
| Number of Positions | 14 |
| Number of Rows | 2 |
| Package Quantity | 112 |
| Packaging | Tray |
| Pitch | 10mm |
| Series | 43915 |
| Termination | Through Hole |
| Voltage Rating | 600V |
| RoHS | Compliant |
Download the complete datasheet for Molex 439151110 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
