
The Molex 43938-1002 is a 2-row, 8-contact panel mount housing with a straight body orientation and crimp termination method. It has a maximum operating temperature range of -40°C to 105°C and a maximum current rating of 50 amps per contact. This housing is designed for use in signal and power applications and is part of the Mini-Fit Sr series.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 43938-1002 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 43938-1002 technical specifications.
| Body Orientation | Straight |
| Mounting | Panel Mount |
| Number of Rows | 2 |
| Type | Housing |
| Gender | M |
| Number of Contacts | 8 |
| Termination Method | Crimp |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Max Current Rating | 50/ContactA |
| Tradename | Mini-Fit Sr™ |
| Cage Code | 1UX99 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Molex 43938-1002 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.