Molex 43980-1002 technical specifications.
| Contact Gender | Male |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Number of Circuits | 8 |
| Number of Positions | 8 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | Mini-Fit® Sr™ 43980 |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Molex 43980-1002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
