6-contact, 2-row male header connector for PCB mounting. Features a 4.2mm pitch and vertical orientation with PC tail termination. Constructed with brass contacts and gold plating, it offers an 8A current rating and 600V voltage rating. Operating temperature range is -40°C to 105°C. This lead-free, RoHS-compliant component is supplied in tray packaging.
Molex 44068-0013 technical specifications.
| Package/Case | SMC |
| Contact Material | Brass |
| Contact Plating | Gold |
| Current Rating | 8A |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Housing Color | Black |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Circuits | 6 |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Package Quantity | 550 |
| Packaging | Tray |
| Pitch | 4.2mm |
| RoHS Compliant | Yes |
| Row Spacing | 4.2mm |
| Series | 44068 |
| Termination | Solder |
| Voltage Rating | 600V |
| RoHS | Compliant |
Download the complete datasheet for Molex 44068-0013 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.