
The 6-position rectangular connector features a voltage rating of 600V and a current rating of 13A. It has a package quantity of 550 and is packaged in a tray. The connector is made of brass with a tin and copper plating and is RoHS compliant. It has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C.
Sign in to ask questions about the Molex 44068-0046 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 44068-0046 technical specifications.
| Package/Case | SMC |
| Contact Material | Brass |
| Contact Plating | Tin, Copper |
| Current Rating | 13A |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Circuits | 6 |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 550 |
| Packaging | Tray |
| Pitch | 4.2mm |
| RoHS Compliant | Yes |
| Row Spacing | 4.2mm |
| Series | 44068 |
| Termination | Solder |
| Voltage Rating | 600V |
| RoHS | Compliant |
Download the complete datasheet for Molex 44068-0046 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
