
This 4-circuit, 2-row male header features a 4.2mm pitch and 4.5mm contact post length, designed for through-hole mounting with solder termination. It offers a 13A current rating and a 600V voltage rating, operating within a temperature range of -40°C to 105°C. Constructed with brass contacts and gold plating, this connector is RoHS compliant and supplied in trays.
Sign in to ask questions about the Molex 44068-0056 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 44068-0056 technical specifications.
| Package/Case | SMC |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Post Length | 4.5mm |
| Current Rating | 13A |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Circuits | 4 |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 680 |
| Packaging | Tray |
| Pitch | 4.2mm |
| RoHS Compliant | Yes |
| Row Spacing | 4.2mm |
| Series | 44068 |
| Termination | Solder |
| Voltage Rating | 600V |
| RoHS | Compliant |
Download the complete datasheet for Molex 44068-0056 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
