
Headers & Wire Housings MINI-FIT 8 CKT MF/BL 441300002
Molex 44130-0002 technical specifications.
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Tin |
| Number of Positions | 8 |
| Number of Rows | 2 |
| Package Quantity | 2720 |
| Pitch | 4.2mm |
| RoHS Compliant | Yes |
| Row Spacing | 5.5mm |
| Series | 44130 |
| Termination | Through Hole |
| Voltage Rating | 600V |
| RoHS | Compliant |
Download the complete datasheet for Molex 44130-0002 to view detailed technical specifications.
No datasheet is available for this part.
