
This 6-position rectangular connector features a brass contact material with a tin plating, and is rated for 600V. It has a 4.2mm pitch and a row spacing of 5.5mm. The connector is available in a package quantity of 3680 and is compliant with RoHS regulations. It is designed for through hole termination and is part of the 44130 series.
Molex 44130-0004 technical specifications.
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Tin |
| Number of Positions | 6 |
| Number of Rows | 2 |
| Package Quantity | 3680 |
| Pitch | 4.2mm |
| RoHS Compliant | Yes |
| Row Spacing | 5.5mm |
| Series | 44130 |
| Termination | Through Hole |
| Voltage Rating | 600V |
| RoHS | Compliant |
Download the complete datasheet for Molex 44130-0004 to view detailed technical specifications.
No datasheet is available for this part.
