The Molex 44130-0013 is a power connector with 6 HDR contacts, a 4.2mm terminal pitch, and a right angle body orientation. It is designed for through hole mounting and features a solder termination method. The connector has 6 terminals and 1 port. It is a type of power connector, suitable for applications requiring high-density connections.
Molex 44130-0013 technical specifications.
| Type | Power |
| Gender | HDR |
| Number of Contacts | 6 |
| Terminal Pitch | 4.2mm |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Terminals | 6 |
| Number of Ports | 1 |
Download the complete datasheet for Molex 44130-0013 to view detailed technical specifications.
No datasheet is available for this part.